Part Details for TBJC106K015CRSC9000 by Kyocera AVX Components
Overview of TBJC106K015CRSC9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106K015CRSC9000
TBJC106K015CRSC9000 CAD Models
TBJC106K015CRSC9000 Part Data Attributes
|
TBJC106K015CRSC9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K015CRSC9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJC106K015CRSC9000
This table gives cross-reference parts and alternative options found for TBJC106K015CRSC9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K015CRSC9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K015CSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CSC0724 |
TBJC106K015CRL0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CRL0845 |
TBJC106K015CSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CSSB9000 |
TBJC106K015CRL0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CRL0724 |
TBJC106K015CBSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CBSB9023 |
TBJC106K015CRB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CRB0724 |
TBJC106K015CRL0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CRL0023 |
TBJC106K015CBL0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CBL0045 |
TBJC106K015CSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CSZ0045 |
TBJC106K015CSLB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CRSC9000 vs TBJC106K015CSLB9023 |