Part Details for TBJC106K015CKSDT700 by Kyocera AVX Components
Overview of TBJC106K015CKSDT700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106K015CKSDT700
TBJC106K015CKSDT700 CAD Models
TBJC106K015CKSDT700 Part Data Attributes
|
TBJC106K015CKSDT700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K015CKSDT700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106K015CKSDT700
This table gives cross-reference parts and alternative options found for TBJC106K015CKSDT700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K015CKSDT700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C106K015DS42507610 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TBJC106K015CKSDT700 vs T492C106K015DS42507610 |
TBJC106K015CFSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CFSZ0024 |
TBJC106K015CGLT0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CGLT0000 |
TBJC106K015CLSBT745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CLSBT745 |
TBJC106K015CESB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CESB0924 |
TBJC106K015CGMD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CGMD0045 |
TBJC106K015CLLDT945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CLLDT945 |
TBJC106K015CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CCSZ0000 |
TBJC106K015CSMT0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CSMT0000 |
TBJC106K015CLLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CKSDT700 vs TBJC106K015CLLB0H00 |