Part Details for TBJC106K015CFSZ0024 by Kyocera AVX Components
Overview of TBJC106K015CFSZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106K015CFSZ0024
TBJC106K015CFSZ0024 CAD Models
TBJC106K015CFSZ0024 Part Data Attributes
|
TBJC106K015CFSZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K015CFSZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Width | 3.2 mm |
Alternate Parts for TBJC106K015CFSZ0024
This table gives cross-reference parts and alternative options found for TBJC106K015CFSZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K015CFSZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K015CKSDT700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CKSDT700 |
TBJC106K015CFLC0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CFLC0024 |
TBJC106K015CGMD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CGMD0045 |
TBJC106K015CXLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CXLZ0724 |
TBJC106K015CGLT0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CGLT0000 |
TBJC106K015CDMB0824 | CAP,TANTALUM / TA2O5,10UF,15VDC,10% -TOL,10% +TOL,CWR11 MIL STYLE | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CDMB0824 |
TBJC106K015CSMD0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CSMD0823 |
TBJC106K015CWMBT924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CWMBT924 |
TBJC106K015CEMB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CEMB0900 |
TBJC106K015CKSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K015CFSZ0024 vs TBJC106K015CKSC0H00 |