Part Details for TBJC106K015CBZ0945 by Kyocera AVX Components
Overview of TBJC106K015CBZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106K015CBZ0945
TBJC106K015CBZ0945 CAD Models
TBJC106K015CBZ0945 Part Data Attributes
|
TBJC106K015CBZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K015CBZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106K015CBZ0945
This table gives cross-reference parts and alternative options found for TBJC106K015CBZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K015CBZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K015CBL0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CBL0824 |
TBJB106K015CSL9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJB106K015CSL9000 |
TBJC106K015CSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CSZ0745 |
TBJC106K015CRS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CRS0045 |
TBJC106K015CSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CSZ0924 |
TBJC106K015CSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CSB0045 |
TBJC106K015CBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CBZ0800 |
TBJC106K015CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CBLZ9000 |
TBJC106K015CRC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CRC0000 |
TBJC106K015CSL9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K015CBZ0945 vs TBJC106K015CSL9023 |