Part Details for TBJC106K010CSLC0H23 by Kyocera AVX Components
Overview of TBJC106K010CSLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106K010CSLC0H23
TBJC106K010CSLC0H23 CAD Models
TBJC106K010CSLC0H23 Part Data Attributes
|
TBJC106K010CSLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K010CSLC0H23
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106K010CSLC0H23
This table gives cross-reference parts and alternative options found for TBJC106K010CSLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K010CSLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC106K010CBSB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CBSB0H23 |
TBJC106K010CWSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CWSB0024 |
TBJC106K010CSSC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CSSC0H23 |
TBJC106K010CWSB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CWSB0923 |
TBJC106K010CRLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CRLB0H24 |
TBJC106K010CWLZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CWLZ0H24 |
TAJC106K010KY | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TBJC106K010CSLC0H23 vs TAJC106K010KY |
TBJC106K010CBLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CBLC0H45 |
TBJC106K010CRSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CRSZ0H23 |
TBJC106K010CWLB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJC106K010CSLC0H23 vs TBJC106K010CWLB0H00 |