TBJC106J025LSL0845
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP

Overview of TBJC106J025LSL0845 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC106J025LSL0845 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC106J025LSL0845 by Kyocera AVX Components

TBJC106J025LSL0845
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.6 mm
JESD-609 Code
e0
Leakage Current
0.0025 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
2412
Surface Mount
YES
Tan Delta
6.0
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBJC106J025LSL0845
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for TBJC106J025LSL0845

This table gives cross-reference parts and alternative options found for TBJC106J025LSL0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106J025LSL0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWC106J025CSSD0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBWC106J025CSSD0845
TBJC106J025LBS0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025LBS0824
TBJC106J025LBB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025LBB0924
TBJC106J025CRL0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025CRL0945
TBJC106J025CSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025CSZ0823
TBJC106J025LSS0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025LSS0700
TBJC106J025LSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025LSB0800
TBWC106J025LSSD0945 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBWC106J025LSSD0945
TBJC106J025CSSZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025CSSZ9023
TBJC106J025CRC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC106J025LSL0845 vs TBJC106J025CRC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC106J025LSL0845 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC106J025LSL0845 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC106J025LSL0845 would you like to use for your alert(s)?
  • Please alert me when TBJC106J025LSL0845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC106J025LSL0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC106J025LSL0845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC106J025LSL0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC106J025LSL0845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC106J025LSL0845 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: