Part Details for TBJC106J015CWST0923 by Kyocera AVX Components
Overview of TBJC106J015CWST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106J015CWST0923
TBJC106J015CWST0923 CAD Models
TBJC106J015CWST0923 Part Data Attributes
|
TBJC106J015CWST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106J015CWST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2412 | |
Terminal Finish | Gold (Au) | |
Width | 3.2 mm |
Alternate Parts for TBJC106J015CWST0923
This table gives cross-reference parts and alternative options found for TBJC106J015CWST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106J015CWST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106J015CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CWLT0045 |
TBJC106J015CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CRST0924 |
TBJC106J015CBLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CBLT0723 |
TBJC106J015CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CSST0924 |
TBJC106J015CWST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CWST0H45 |
TBJC106J015CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CSLC9000 |
TBJC106J015CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CSLD9000 |
TBJC106J015CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CBLD9000 |
TBJC106J015CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CWST0900 |
TBJC106J015CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106J015CWST0923 vs TBJC106J015CRST0845 |