TBJC106J015CRLT0700
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412

Overview of TBJC106J015CRLT0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC106J015CRLT0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC106J015CRLT0700 by Kyocera AVX Components

TBJC106J015CRLT0700
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
2.5 mm
JESD-609 Code
e3
Length
6 mm
Manufacturer Series
TBJ
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/8
Series
TBJ
Size Code
2412
Terminal Finish
Matte Tin (Sn)
Width
3.2 mm
Want to compare parts?
  1. TBJC106J015CRLT0700
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412
    VS

Alternate Parts for TBJC106J015CRLT0700

This table gives cross-reference parts and alternative options found for TBJC106J015CRLT0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106J015CRLT0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC106J015CBST0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CBST0H24
TBJC106J015CRLT0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CRLT0045
TBJC106J015CWST0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CWST0023
TBJC106J015CBST0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CBST0924
TBJC106J015CBST0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CBST0024
TBJC106J015CRST0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CRST0000
TBJC106J015CBLT0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CBLT0900
TBJC106J015CWST0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CWST0024
TBJC106J015CSST0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CSST0024
TBJC106J015CBST0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2412 Kyocera AVX Components TBJC106J015CRLT0700 vs TBJC106J015CBST0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC106J015CRLT0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC106J015CRLT0700 by Kyocera AVX Components

  • Please alert me when TBJC106J015CRLT0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJC106J015CRLT0700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC106J015CRLT0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJC106J015CRLT0700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC106J015CRLT0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC106J015CRLT0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: