Part Details for TBJC106J015CCMD0823 by Kyocera AVX Components
Overview of TBJC106J015CCMD0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106J015CCMD0823
TBJC106J015CCMD0823 CAD Models
TBJC106J015CCMD0823 Part Data Attributes
|
TBJC106J015CCMD0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106J015CCMD0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Width | 3.2 mm |
Alternate Parts for TBJC106J015CCMD0823
This table gives cross-reference parts and alternative options found for TBJC106J015CCMD0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106J015CCMD0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106J015CGMC0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CGMC0045 |
TBJC106J015CLMZT724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CLMZT724 |
TBJC106J015CXMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CXMZ0H45 |
TBJC106J015CWLD9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CWLD9800 |
TBJC106J015CFLB0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CFLB0024 |
TBJC106J015CXLZT045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CXLZT045 |
TBJC106J015CXMCTH23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CXMCTH23 |
TBJC106J015CALT0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CALT0945 |
TBJC106J015CCLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CCLD0H00 |
TBJC106J015CDLB0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106J015CCMD0823 vs TBJC106J015CDLB0845 |