Part Details for TBJC105M050RDSZ0845 by Kyocera AVX Components
Overview of TBJC105M050RDSZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105M050RDSZ0845
TBJC105M050RDSZ0845 CAD Models
TBJC105M050RDSZ0845 Part Data Attributes
|
TBJC105M050RDSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105M050RDSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.6 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105M050RDSZ0845
This table gives cross-reference parts and alternative options found for TBJC105M050RDSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105M050RDSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC105M050CXLB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050CXLB0845 |
TBWC105M050CWDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050CWDZ0923 |
TBWC105M050CALB9H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050CALB9H45 |
TBWC105M050LKLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050LKLZ0700 |
TBWC105M050LXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050LXDB0923 |
TBWC105M050LXDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050LXDC0H45 |
TBWC105M050LXSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050LXSZ0045 |
TBWC105M050CWDB0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050CWDB0024 |
TBWC105M050LALC9045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBWC105M050LALC9045 |
TBJC105M050RLLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050RDSZ0845 vs TBJC105M050RLLC9H45 |