Part Details for TBJC105M050CRST0H23 by Kyocera AVX Components
Overview of TBJC105M050CRST0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105M050CRST0H23
TBJC105M050CRST0H23 CAD Models
TBJC105M050CRST0H23 Part Data Attributes
|
TBJC105M050CRST0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105M050CRST0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105M050CRST0H23
This table gives cross-reference parts and alternative options found for TBJC105M050CRST0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105M050CRST0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK105MBBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs CWR11NK105MBBTR4 |
TBJC105M050CKMZTH00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CKMZTH00 |
TBJC105M050CLMZT700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CLMZT700 |
TBJC105M050CLMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CLMT0H45 |
TBJC105M050CWMB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CWMB0000 |
TBJC105M050CFLB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CFLB0000 |
T496C105M050ZK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | KEMET Corporation | TBJC105M050CRST0H23 vs T496C105M050ZK6420 |
TBJC105M050CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CBLT0024 |
TBJC105M050CCSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CCSZ0024 |
TBJC105M050CDLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0H23 vs TBJC105M050CDLZ0923 |