Part Details for TBJC105M050CRST0745 by Kyocera AVX Components
Overview of TBJC105M050CRST0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105M050CRST0745
TBJC105M050CRST0745 CAD Models
TBJC105M050CRST0745 Part Data Attributes
|
TBJC105M050CRST0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105M050CRST0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105M050CRST0745
This table gives cross-reference parts and alternative options found for TBJC105M050CRST0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105M050CRST0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105M050CLLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CLLC0945 |
TBJC105M050CBMBT923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CBMBT923 |
TBJC105M050CDSD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CDSD0800 |
TBJC105M050CESB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CESB0845 |
TBJC105M050CLLT0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CLLT0845 |
TBJC105M050CKLZT800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CKLZT800 |
TBJC105M050CSMBT900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CSMBT900 |
TBJC105M050CRMBT824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CRMBT824 |
T493C105M050CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJC105M050CRST0745 vs T493C105M050CT642B |
TBJC105M050CAMB0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105M050CRST0745 vs TBJC105M050CAMB0700 |