Part Details for TBJC105K050CRLC9023 by Kyocera AVX Components
Overview of TBJC105K050CRLC9023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105K050CRLC9023
TBJC105K050CRLC9023 CAD Models
TBJC105K050CRLC9023 Part Data Attributes
|
TBJC105K050CRLC9023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105K050CRLC9023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJC105K050CRLC9023
This table gives cross-reference parts and alternative options found for TBJC105K050CRLC9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CRLC9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC105K050LSLD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBWC105K050LSLD0000 |
TBWC105K050LBSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBWC105K050LBSD0745 |
TBJC105K050CSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBJC105K050CSB0024 |
TBJC105K050CRZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBJC105K050CRZ0900 |
TBJC105K050CSL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBJC105K050CSL0800 |
CWR11NB105KCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs CWR11NB105KCZBULK |
TBJC105K050LRSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBJC105K050LRSZ9024 |
TBWC105K050CSLD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBWC105K050CSLD0023 |
TBJC105K050LBLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBJC105K050LBLD9045 |
TBJC105K050CBL0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CRLC9023 vs TBJC105K050CBL0723 |