Part Details for TBJC105K050CCMT0H24 by Kyocera AVX Components
Overview of TBJC105K050CCMT0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105K050CCMT0H24
TBJC105K050CCMT0H24 CAD Models
TBJC105K050CCMT0H24 Part Data Attributes
|
TBJC105K050CCMT0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105K050CCMT0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105K050CCMT0H24
This table gives cross-reference parts and alternative options found for TBJC105K050CCMT0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CCMT0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105K050CLLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CLLC9045 |
TBJC105K050CXMCT045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CXMCT045 |
TBJC105K050CLMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CLMC0H45 |
TBJC105K050CLLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CLLB0724 |
TBJC105K050CEMB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CEMB0023 |
TBJC105K050CDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CDLZ0823 |
TBJC105K050CBMBTH00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CBMBTH00 |
TBJC105K050CALT0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CALT0024 |
TBJC105K050CBMZT800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CBMZT800 |
TBJC105K050CCLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CCMT0H24 vs TBJC105K050CCLZ0024 |