Part Details for TBJC105K050CBST0000 by Kyocera AVX Components
Overview of TBJC105K050CBST0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105K050CBST0000
TBJC105K050CBST0000 CAD Models
TBJC105K050CBST0000 Part Data Attributes
|
TBJC105K050CBST0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105K050CBST0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105K050CBST0000
This table gives cross-reference parts and alternative options found for TBJC105K050CBST0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CBST0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105K050CBLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBST0000 vs TBJC105K050CBLT0824 |
TBJC105K050CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBST0000 vs TBJC105K050CRST0924 |
TBJC105K050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CBST0000 vs TBJC105K050CSLD9000 |
TBJC105K050CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBST0000 vs TBJC105K050CBLT0745 |
TBJC105K050CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBST0000 vs TBJC105K050CBLT0900 |
CWR11NB105KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CBST0000 vs CWR11NB105KZBTR13 |
TBJC105K050CWST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBST0000 vs TBJC105K050CWST0924 |
TBJC105K050CRLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBST0000 vs TBJC105K050CRLT0H00 |
T86C105K050KASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Vishay Intertechnologies | TBJC105K050CBST0000 vs T86C105K050KASL |
T450C11051HKP | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Fenghua (HK) Electronics Ltd | TBJC105K050CBST0000 vs T450C11051HKP |