Part Details for TBJC105J050CRB0923 by Kyocera AVX Components
Overview of TBJC105J050CRB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105J050CRB0923
TBJC105J050CRB0923 CAD Models
TBJC105J050CRB0923 Part Data Attributes
|
TBJC105J050CRB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105J050CRB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 4.0 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105J050CRB0923
This table gives cross-reference parts and alternative options found for TBJC105J050CRB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105J050CRB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105J050CRLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBJC105J050CRLC9024 |
TBJC105J050CSS0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBJC105J050CSS0945 |
TBWC105J050LSLD9000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBWC105J050LSLD9000 |
TBJC105J050CBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBJC105J050CBZ0800 |
TBWC105J050LSLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBWC105J050LSLD0845 |
TBWC105J050CBLD0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBWC105J050CBLD0H00 |
TBWC105J050LBSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBWC105J050LBSD0800 |
TBJC105J050CSS0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBJC105J050CSS0700 |
TBJC105J050CSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBJC105J050CSB0800 |
TBJC105J050CSLB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105J050CRB0923 vs TBJC105J050CSLB024 |