Part Details for TBJB686J006CLDC0745 by Kyocera AVX Components
Overview of TBJB686J006CLDC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB686J006CLDC0745
TBJB686J006CLDC0745 CAD Models
TBJB686J006CLDC0745 Part Data Attributes
|
TBJB686J006CLDC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB686J006CLDC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB686J006CLDC0745
This table gives cross-reference parts and alternative options found for TBJB686J006CLDC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB686J006CLDC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB686J006CSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CSSC0724 |
TBJB686J006CBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CBLB0900 |
TBJB686J006CSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CSLC0945 |
TBJB686J006CRLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CRLB0800 |
TBJB686J006CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CSSB0845 |
TBJB686J006CSSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CSSC0823 |
TBJB686J006CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CSLC0724 |
TBJB686J006CRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CRLZ0700 |
TBJB686J006CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CBSB0023 |
TBJB686J006CSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB686J006CLDC0745 vs TBJB686J006CSSB0000 |