Part Details for TBJB686J006CBLB0900 by Kyocera AVX Components
Overview of TBJB686J006CBLB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB686J006CBLB0900
TBJB686J006CBLB0900 CAD Models
TBJB686J006CBLB0900 Part Data Attributes
|
TBJB686J006CBLB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB686J006CBLB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0043 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB686J006CBLB0900
This table gives cross-reference parts and alternative options found for TBJB686J006CBLB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB686J006CBLB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB686J006CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CWSZ0900 |
TBJB686J006CWLC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CWLC0900 |
TBJB686J006CFLD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CFLD0845 |
TBJB686J006CWLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CWLB0H24 |
TBJB686J006CFLC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CFLC0923 |
TBJB686J006CGDD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CGDD0000 |
TBJB686J006CADZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CADZ0745 |
TBJB686J006CGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CGLZ0945 |
TBJB686J006CEDC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CEDC0024 |
TBJB686J006CFLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 1411, | Kyocera AVX Components | TBJB686J006CBLB0900 vs TBJB686J006CFLC0845 |