Part Details for TBJB685M025CKSC0H23 by Kyocera AVX Components
Overview of TBJB685M025CKSC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M025CKSC0H23
TBJB685M025CKSC0H23 CAD Models
TBJB685M025CKSC0H23 Part Data Attributes
|
TBJB685M025CKSC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M025CKSC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685M025CKSC0H23
This table gives cross-reference parts and alternative options found for TBJB685M025CKSC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M025CKSC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685M025CXSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M025CKSC0H23 vs TBJB685M025CXSZ0023 |
TBJB685M025CGDB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M025CKSC0H23 vs TBJB685M025CGDB0924 |
TBJB685M025RGLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M025CKSC0H23 vs TBJB685M025RGLZ0824 |
T493B685M025CH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685M025CKSC0H23 vs T493B685M025CH6122 |
TBJB685M025RXLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M025CKSC0H23 vs TBJB685M025RXLB0045 |
TBJB685M025CALZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M025CKSC0H23 vs TBJB685M025CALZ0045 |
TBJB685M025CADZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M025CKSC0H23 vs TBJB685M025CADZ0H45 |
TBJB685M025RALZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M025CKSC0H23 vs TBJB685M025RALZ0000 |
T493B685M025AH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685M025CKSC0H23 vs T493B685M025AH63207610 |
T493B685M025BN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685M025CKSC0H23 vs T493B685M025BN61207640 |