Part Details for TBJB685M016LSSB9023 by Kyocera AVX Components
Overview of TBJB685M016LSSB9023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M016LSSB9023
TBJB685M016LSSB9023 CAD Models
TBJB685M016LSSB9023 Part Data Attributes
|
TBJB685M016LSSB9023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M016LSSB9023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TBJB685M016LSSB9023
This table gives cross-reference parts and alternative options found for TBJB685M016LSSB9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M016LSSB9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C685M016ZTA2K4 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TBJB685M016LSSB9023 vs T495C685M016ZTA2K4 |
TBJC685M016LBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBJC685M016LBLD9000 |
TBJB685M016LBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBJB685M016LBLB9045 |
TBJB685M016CSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBJB685M016CSSC9045 |
TBJA685M016CBLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBJA685M016CBLC9023 |
TBJC685M016CSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBJC685M016CSLZ0724 |
TBWC685M016LWSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBWC685M016LWSD0823 |
TBWC685M016CWLD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBWC685M016CWLD0H23 |
TBJC685M016CRSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBJC685M016CRSZ9045 |
TBJC685M016CSLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685M016LSSB9023 vs TBJC685M016CSLB0800 |