Part Details for TBJB685M010CRLB0945 by Kyocera AVX Components
Overview of TBJB685M010CRLB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M010CRLB0945
TBJB685M010CRLB0945 CAD Models
TBJB685M010CRLB0945 Part Data Attributes
|
TBJB685M010CRLB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M010CRLB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685M010CRLB0945
This table gives cross-reference parts and alternative options found for TBJB685M010CRLB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M010CRLB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685M010CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M010CRLB0945 vs TBJB685M010CRLT0900 |
TBJB685M010CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M010CRLB0945 vs TBJB685M010CSST0724 |
TBJB685M010CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M010CRLB0945 vs TBJB685M010CRST0H24 |
TBJB685M010CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M010CRLB0945 vs TBJB685M010CWST0023 |
CWR11FB685MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M010CRLB0945 vs CWR11FB685MCBBULK |
TBJB685M010CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M010CRLB0945 vs TBJB685M010CBLD9000 |
TBJB685M010CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M010CRLB0945 vs TBJB685M010CWST0724 |
T451B16851AMAB | CAP,TANTALUM / TA2O5,6.8UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TBJB685M010CRLB0945 vs T451B16851AMAB |
CWR11FK685MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M010CRLB0945 vs CWR11FK685MCCBULK |
TBJB685M010CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M010CRLB0945 vs TBJB685M010CBLT0845 |