Part Details for TBJB685M006CSLCTH23 by Kyocera AVX Components
Overview of TBJB685M006CSLCTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M006CSLCTH23
TBJB685M006CSLCTH23 CAD Models
TBJB685M006CSLCTH23 Part Data Attributes
|
TBJB685M006CSLCTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M006CSLCTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 50 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685M006CSLCTH23
This table gives cross-reference parts and alternative options found for TBJB685M006CSLCTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M006CSLCTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC685MCAL | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M006CSLCTH23 vs CWR11DC685MCAL |
CWR11DB685MABBULK | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs CWR11DB685MABBULK |
CWR11DC685MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M006CSLCTH23 vs CWR11DC685MZCW |
TBJB685M006CWSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs TBJB685M006CWSDT024 |
TBJB685M006CBLBT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs TBJB685M006CBLBT024 |
TBJB685M006CDMT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs TBJB685M006CDMT0924 |
TBJB685M006CELD0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs TBJB685M006CELD0H23 |
TBJB685M006CESD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs TBJB685M006CESD0000 |
TBJB685M006CFLD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs TBJB685M006CFLD0723 |
TBJB685M006CKLBT900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685M006CSLCTH23 vs TBJB685M006CKLBT900 |