Part Details for TBJB685M004CSLT0000 by Kyocera AVX Components
Overview of TBJB685M004CSLT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685M004CSLT0000
TBJB685M004CSLT0000 CAD Models
TBJB685M004CSLT0000 Part Data Attributes
|
TBJB685M004CSLT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685M004CSLT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685M004CSLT0000
This table gives cross-reference parts and alternative options found for TBJB685M004CSLT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685M004CSLT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685M004CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CBST0800 |
TBJB685M004CSLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CSLT0900 |
TBJB685M004CRLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CRLT0824 |
TBJB685M004CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CBLT0923 |
TBJB685M004CWLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CWLT0700 |
CWR11CC685MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M004CSLT0000 vs CWR11CC685MZABULK |
TBJB685M004CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CBLC9000 |
TBJB685M004CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CSLT0024 |
293D685X0004B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB685M004CSLT0000 vs 293D685X0004B2TE3 |
TBJB685M004CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685M004CSLT0000 vs TBJB685M004CSST0700 |