Part Details for TBJB685K025CRSD0845 by Kyocera AVX Components
Overview of TBJB685K025CRSD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K025CRSD0845
TBJB685K025CRSD0845 CAD Models
TBJB685K025CRSD0845 Part Data Attributes
|
TBJB685K025CRSD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K025CRSD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K025CRSD0845
This table gives cross-reference parts and alternative options found for TBJB685K025CRSD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K025CRSD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685K025BB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685K025CRSD0845 vs T493B685K025BB6412 |
T493B685K025CT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB685K025CRSD0845 vs T493B685K025CT63207280 |
TBJB685K025LDLC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K025CRSD0845 vs TBJB685K025LDLC0924 |
T493B685K025BT6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685K025CRSD0845 vs T493B685K025BT6421 |
TBJB685K025RLSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K025CRSD0845 vs TBJB685K025RLSZ0H45 |
TBJB685K025JDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K025CRSD0845 vs TBJB685K025JDLC0H23 |
T493B685K025BT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685K025CRSD0845 vs T493B685K025BT6212 |
TBJB685K025RLLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K025CRSD0845 vs TBJB685K025RLLB0923 |
TBJB685K025CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K025CRSD0845 vs TBJB685K025CSSD0900 |
TBJB685K025CLLD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K025CRSD0845 vs TBJB685K025CLLD0823 |