Part Details for TBJB685K016LBLZ9000 by Kyocera AVX Components
Overview of TBJB685K016LBLZ9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K016LBLZ9000
TBJB685K016LBLZ9000 CAD Models
TBJB685K016LBLZ9000 Part Data Attributes
|
TBJB685K016LBLZ9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K016LBLZ9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TBJB685K016LBLZ9000
This table gives cross-reference parts and alternative options found for TBJB685K016LBLZ9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K016LBLZ9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K016LRSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJB685K016LRSB9045 |
TBJC685K016CRSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJC685K016CRSZ9045 |
TBWC685K016LBSD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBWC685K016LBSD0923 |
TBJC685K016CRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJC685K016CRLB0900 |
TBJC685K016CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJC685K016CSLZ0000 |
TBJC685K016CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJC685K016CBLC0745 |
TBJC685K016CRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJC685K016CRSC9045 |
TBJC685K016CBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJC685K016CBSB0823 |
TBJA685K016CRLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJA685K016CRLD9023 |
TBJC685K016CSSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJB685K016LBLZ9000 vs TBJC685K016CSSZ0945 |