Part Details for TBJB685K016CKDC0723 by Kyocera AVX Components
Overview of TBJB685K016CKDC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K016CKDC0723
TBJB685K016CKDC0723 CAD Models
TBJB685K016CKDC0723 Part Data Attributes
|
TBJB685K016CKDC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K016CKDC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K016CKDC0723
This table gives cross-reference parts and alternative options found for TBJB685K016CKDC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K016CKDC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJB685K016KY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K016CKDC0723 vs TAJB685K016KY |
TBJB685K016CADD0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K016CKDC0723 vs TBJB685K016CADD0023 |
TBJB685K016CADZ0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K016CKDC0723 vs TBJB685K016CADZ0924 |
TBJB685K016CGSD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K016CKDC0723 vs TBJB685K016CGSD0945 |
TBJB685K016CLLC9800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K016CKDC0723 vs TBJB685K016CLLC9800 |
TBJB685K016CRDD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K016CKDC0723 vs TBJB685K016CRDD0000 |
T493B685K016AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685K016CKDC0723 vs T493B685K016AB61107640 |
T493B685K016AC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685K016CKDC0723 vs T493B685K016AC61207640 |
T493B685K016CN6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | KEMET Corporation | TBJB685K016CKDC0723 vs T493B685K016CN6320 |
T493B685K016CC641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685K016CKDC0723 vs T493B685K016CC641A7640 |