Part Details for TBJB685K010RSLZ0923 by Kyocera AVX Components
Overview of TBJB685K010RSLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K010RSLZ0923
TBJB685K010RSLZ0923 CAD Models
TBJB685K010RSLZ0923 Part Data Attributes
|
TBJB685K010RSLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K010RSLZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00051 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 67 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K010RSLZ0923
This table gives cross-reference parts and alternative options found for TBJB685K010RSLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K010RSLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K010CRLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010CRLD9945 |
TBJB685K010RRLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010RRLC0023 |
TBJB685K010RRSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010RRSB0823 |
TBJB685K010CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010CBLB9045 |
TBJB685K010RWLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010RWLZ0823 |
TBJB685K010RRLB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010RRLB0845 |
TBJB685K010RRLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010RRLZ0845 |
TBJB685K010RBSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010RBSC0700 |
TBJB685K010RBSB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010RBSB0024 |
TBJB685K010CRLB99GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K010RSLZ0923 vs TBJB685K010CRLB99GC |