Part Details for TBJB685K006CSST0023 by Kyocera AVX Components
Overview of TBJB685K006CSST0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K006CSST0023
TBJB685K006CSST0023 CAD Models
TBJB685K006CSST0023 Part Data Attributes
|
TBJB685K006CSST0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K006CSST0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K006CSST0023
This table gives cross-reference parts and alternative options found for TBJB685K006CSST0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K006CSST0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC685KDTR | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K006CSST0023 vs CWR11DC685KDTR |
TBJB685K006CELB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K006CSST0023 vs TBJB685K006CELB9800 |
TBJB685K006CCSB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K006CSST0023 vs TBJB685K006CCSB0745 |
TBJB685K006CKSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K006CSST0023 vs TBJB685K006CKSZ0745 |
TBJB685K006CBSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K006CSST0023 vs TBJB685K006CBSB0H45 |
T83B685K6R3TSCL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TBJB685K006CSST0023 vs T83B685K6R3TSCL |
T492B685K006SC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | KEMET Corporation | TBJB685K006CSST0023 vs T492B685K006SC42517280 |
T492B685K006DH4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB685K006CSST0023 vs T492B685K006DH4250WAFL |
TBJB685K006CRLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K006CSST0023 vs TBJB685K006CRLZ0923 |
TBJB685K006CWMZTH24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K006CSST0023 vs TBJB685K006CWMZTH24 |