Part Details for TBJB685K004CWLT0H24 by Kyocera AVX Components
Overview of TBJB685K004CWLT0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K004CWLT0H24
TBJB685K004CWLT0H24 CAD Models
TBJB685K004CWLT0H24 Part Data Attributes
|
TBJB685K004CWLT0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K004CWLT0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K004CWLT0H24
This table gives cross-reference parts and alternative options found for TBJB685K004CWLT0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K004CWLT0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685K004CH621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, CHIP | KEMET Corporation | TBJB685K004CWLT0H24 vs T493B685K004CH621B |
TBJB685K004CBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K004CWLT0H24 vs TBJB685K004CBSB0700 |
TBJB685K004CKLCT923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K004CWLT0H24 vs TBJB685K004CKLCT923 |
T493B685K004AH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | KEMET Corporation | TBJB685K004CWLT0H24 vs T493B685K004AH6320 |
TBJB685K004CKSZT923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K004CWLT0H24 vs TBJB685K004CKSZT923 |
TBJB685K004CSSBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K004CWLT0H24 vs TBJB685K004CSSBT824 |
TBJB685K004CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K004CWLT0H24 vs TBJB685K004CELD0924 |
T493B685K004CH652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685K004CWLT0H24 vs T493B685K004CH652B7610 |
T493B685K004CH642C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685K004CWLT0H24 vs T493B685K004CH642C7610 |
T493B685K004CH642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411, CHIP | KEMET Corporation | TBJB685K004CWLT0H24 vs T493B685K004CH642A |