Part Details for TBJB685K004CRLT0724 by Kyocera AVX Components
Overview of TBJB685K004CRLT0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K004CRLT0724
TBJB685K004CRLT0724 CAD Models
TBJB685K004CRLT0724 Part Data Attributes
|
TBJB685K004CRLT0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K004CRLT0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K004CRLT0724
This table gives cross-reference parts and alternative options found for TBJB685K004CRLT0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K004CRLT0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K004CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CBST0023 |
TBJB685K004CSLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CSLT0H23 |
CWR11CK685KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K004CRLT0724 vs CWR11CK685KZCBULK |
TBJB685K004CWLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CWLT0723 |
TBJB685K004CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CSST0724 |
CWR11CC685KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K004CRLT0724 vs CWR11CC685KZAW |
TBJB685K004CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CWLT0045 |
TBJB685K004CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CRST0924 |
TBJB685K004CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CSST0900 |
TBJB685K004CBST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685K004CRLT0724 vs TBJB685K004CBST0923 |