Datasheets
TBJB685J010CSST0000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411

Part Details for TBJB685J010CSST0000 by Kyocera AVX Components

Overview of TBJB685J010CSST0000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB685J010CSST0000

TBJB685J010CSST0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB685J010CSST0000 Part Data Attributes

TBJB685J010CSST0000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB685J010CSST0000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3500 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB685J010CSST0000

This table gives cross-reference parts and alternative options found for TBJB685J010CSST0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J010CSST0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11FC685JDATR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components TBJB685J010CSST0000 vs CWR11FC685JDATR4
CWR11FH685JBBBULK Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components TBJB685J010CSST0000 vs CWR11FH685JBBBULK
TBJB685J010CSSC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB685J010CSST0000 vs TBJB685J010CSSC0700
TBJB685J010CDLZ0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components TBJB685J010CSST0000 vs TBJB685J010CDLZ0800
TBJB685J010CAST0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components TBJB685J010CSST0000 vs TBJB685J010CAST0723
T492B685J010MB42507640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJB685J010CSST0000 vs T492B685J010MB42507640
T493B685J010AM6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411 KEMET Corporation TBJB685J010CSST0000 vs T493B685J010AM6420
T493B685J010BM62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB685J010CSST0000 vs T493B685J010BM62207280
T493B685J010CB6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB685J010CSST0000 vs T493B685J010CB6230
T492B685J010SS4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB685J010CSST0000 vs T492B685J010SS4250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB685J010CSST0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB685J010CSST0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB685J010CSST0000 would you like to use for your alert(s)?
  • Please alert me when TBJB685J010CSST0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB685J010CSST0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB685J010CSST0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB685J010CSST0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB685J010CSST0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB685J010CSST0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: