Part Details for TBJB685J010CDMC0045 by Kyocera AVX Components
Overview of TBJB685J010CDMC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685J010CDMC0045
TBJB685J010CDMC0045 CAD Models
TBJB685J010CDMC0045 Part Data Attributes
|
TBJB685J010CDMC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685J010CDMC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685J010CDMC0045
This table gives cross-reference parts and alternative options found for TBJB685J010CDMC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J010CDMC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FC685JMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB685J010CDMC0045 vs CWR11FC685JMB |
CWR11FK685JD | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J010CDMC0045 vs CWR11FK685JD |
T493B685J010AN6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | KEMET Corporation | TBJB685J010CDMC0045 vs T493B685J010AN6130 |
TBJB685J010CBMZT024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J010CDMC0045 vs TBJB685J010CBMZT024 |
TBJB685J010CRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685J010CDMC0045 vs TBJB685J010CRSD0945 |
TBJB685J010CGLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J010CDMC0045 vs TBJB685J010CGLZ0745 |
TBJB685J010CKSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J010CDMC0045 vs TBJB685J010CKSD0045 |
T492B685J010PB42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB685J010CDMC0045 vs T492B685J010PB42507640 |
TBJB685J010CLMT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J010CDMC0045 vs TBJB685J010CLMT0945 |
TBJB685J010CWMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J010CDMC0045 vs TBJB685J010CWMZ0845 |