Part Details for TBJB684M035CWLCTH00 by Kyocera AVX Components
Overview of TBJB684M035CWLCTH00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684M035CWLCTH00
TBJB684M035CWLCTH00 CAD Models
TBJB684M035CWLCTH00 Part Data Attributes
|
TBJB684M035CWLCTH00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684M035CWLCTH00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684M035CWLCTH00
This table gives cross-reference parts and alternative options found for TBJB684M035CWLCTH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M035CWLCTH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH684MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB684M035CWLCTH00 vs CWR11MH684MCB |
CWR11MC684MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M035CWLCTH00 vs CWR11MC684MCBBULK |
T493B684M035CH632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, CHIP | KEMET Corporation | TBJB684M035CWLCTH00 vs T493B684M035CH632B |
T492B684M035SK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB684M035CWLCTH00 vs T492B684M035SK4252 |
T492B684M035PH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB684M035CWLCTH00 vs T492B684M035PH4252WAFL |
T492B684M035MBTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684M035CWLCTH00 vs T492B684M035MBTLVL |
T493B684M035CK612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684M035CWLCTH00 vs T493B684M035CK612A |
T493B684M035AT6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684M035CWLCTH00 vs T493B684M035AT6423 |
T493B684M035CH611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, CHIP | KEMET Corporation | TBJB684M035CWLCTH00 vs T493B684M035CH611C |
T496B684M035CH611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684M035CWLCTH00 vs T496B684M035CH611B7610 |