Part Details for TBJB684M035CRST0H23 by Kyocera AVX Components
Overview of TBJB684M035CRST0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684M035CRST0H23
TBJB684M035CRST0H23 CAD Models
TBJB684M035CRST0H23 Part Data Attributes
|
TBJB684M035CRST0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684M035CRST0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684M035CRST0H23
This table gives cross-reference parts and alternative options found for TBJB684M035CRST0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M035CRST0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684M035CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CBLT0024 |
CWR11MK684MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M035CRST0H23 vs CWR11MK684MZCTR13 |
TBJB684M035CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CSST0945 |
TBJB684M035CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CRST0724 |
TBJB684M035CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CBST0823 |
TBJB684M035CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CSST0800 |
TBJB684M035CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CBLT0045 |
TBJB684M035CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CWST0000 |
TBJB684M035CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CWLT0H23 |
TBJB684M035CRST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRST0H23 vs TBJB684M035CRST0700 |