Part Details for TBJB684M035CRMCT900 by Kyocera AVX Components
Overview of TBJB684M035CRMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684M035CRMCT900
TBJB684M035CRMCT900 CAD Models
TBJB684M035CRMCT900 Part Data Attributes
|
TBJB684M035CRMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684M035CRMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684M035CRMCT900
This table gives cross-reference parts and alternative options found for TBJB684M035CRMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M035CRMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC684MDW | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M035CRMCT900 vs CWR11MC684MDW |
CWR11MH684MDBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRMCT900 vs CWR11MH684MDBTR13 |
CWR11MB684MTBL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M035CRMCT900 vs CWR11MB684MTBL |
CWR11MC684MABBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CRMCT900 vs CWR11MC684MABBULK |
CWR11MH684MTBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M035CRMCT900 vs CWR11MH684MTBTR13 |
CWR11MK684MDCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CRMCT900 vs CWR11MK684MDCTR4 |
TBJB684M035CEMC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CRMCT900 vs TBJB684M035CEMC0845 |
TBJB684M035CXSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CRMCT900 vs TBJB684M035CXSD0924 |
TBJB684M035CXMCT945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CRMCT900 vs TBJB684M035CXMCT945 |
TBJB684M035CXLZT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CRMCT900 vs TBJB684M035CXLZT024 |