Datasheets
TBJB684M025CSMCTH23 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,

Part Details for TBJB684M025CSMCTH23 by Kyocera AVX Components

Overview of TBJB684M025CSMCTH23 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB684M025CSMCTH23

TBJB684M025CSMCTH23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB684M025CSMCTH23 Part Data Attributes

TBJB684M025CSMCTH23 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB684M025CSMCTH23 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 7500 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Terminal Finish Tin/Lead (Sn/Pb)
Width 2.8 mm

Alternate Parts for TBJB684M025CSMCTH23

This table gives cross-reference parts and alternative options found for TBJB684M025CSMCTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M025CSMCTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11KC684MZBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB684M025CSMCTH23 vs CWR11KC684MZBTR13
TBJB684M025CBLT0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 Kyocera AVX Components TBJB684M025CSMCTH23 vs TBJB684M025CBLT0000
T450B16841EMB Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 Fenghua (HK) Electronics Ltd TBJB684M025CSMCTH23 vs T450B16841EMB
TBJB684M025CSST0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 Kyocera AVX Components TBJB684M025CSMCTH23 vs TBJB684M025CSST0824
T451B16841EMB Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 Fenghua (HK) Electronics Ltd TBJB684M025CSMCTH23 vs T451B16841EMB
TBJB684M025CRST0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 Kyocera AVX Components TBJB684M025CSMCTH23 vs TBJB684M025CRST0824
TBJB684M025CSST0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 Kyocera AVX Components TBJB684M025CSMCTH23 vs TBJB684M025CSST0900
CWR11KB684MZATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB684M025CSMCTH23 vs CWR11KB684MZATR13
CWR11KH684MTB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 Vishay Intertechnologies TBJB684M025CSMCTH23 vs CWR11KH684MTB
T451B16841EMAP CAP,TANTALUM / TA2O5,680NF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd TBJB684M025CSMCTH23 vs T451B16841EMAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB684M025CSMCTH23 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB684M025CSMCTH23 by Kyocera AVX Components

  • Please alert me when TBJB684M025CSMCTH23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJB684M025CSMCTH23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB684M025CSMCTH23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJB684M025CSMCTH23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB684M025CSMCTH23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB684M025CSMCTH23 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: