Part Details for TBJB684M025CRSCT824 by Kyocera AVX Components
Overview of TBJB684M025CRSCT824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684M025CRSCT824
TBJB684M025CRSCT824 CAD Models
TBJB684M025CRSCT824 Part Data Attributes
|
TBJB684M025CRSCT824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684M025CRSCT824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 40 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684M025CRSCT824
This table gives cross-reference parts and alternative options found for TBJB684M025CRSCT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M025CRSCT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684M025CCMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CCMZ0900 |
TBJB684M025CGLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CGLD0H24 |
TBJB684M025CKMC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CKMC0723 |
TBJB684M025CSLDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CSLDT024 |
TBJB684M025CSSCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CSSCT824 |
TBJB684M025CWSBT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CWSBT700 |
TBJB684M025CBMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CBMZ0824 |
TBJB684M025CAST0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CAST0700 |
TBJB684M025CAMD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CRSCT824 vs TBJB684M025CAMD0023 |
T496B684M025AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684M025CRSCT824 vs T496B684M025AK6310WAFL |