Part Details for TBJB684M025CFLC0924 by Kyocera AVX Components
Overview of TBJB684M025CFLC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684M025CFLC0924
TBJB684M025CFLC0924 CAD Models
TBJB684M025CFLC0924 Part Data Attributes
|
TBJB684M025CFLC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684M025CFLC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684M025CFLC0924
This table gives cross-reference parts and alternative options found for TBJB684M025CFLC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M025CFLC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC684MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M025CFLC0924 vs CWR11KC684MZBTR13 |
TBJB684M025CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M025CFLC0924 vs TBJB684M025CBLT0000 |
T450B16841EMB | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Fenghua (HK) Electronics Ltd | TBJB684M025CFLC0924 vs T450B16841EMB |
TBJB684M025CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M025CFLC0924 vs TBJB684M025CSST0824 |
T451B16841EMB | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Fenghua (HK) Electronics Ltd | TBJB684M025CFLC0924 vs T451B16841EMB |
TBJB684M025CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M025CFLC0924 vs TBJB684M025CRST0824 |
TBJB684M025CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684M025CFLC0924 vs TBJB684M025CSST0900 |
CWR11KB684MZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M025CFLC0924 vs CWR11KB684MZATR13 |
CWR11KH684MTB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Vishay Intertechnologies | TBJB684M025CFLC0924 vs CWR11KH684MTB |
T451B16841EMAP | CAP,TANTALUM / TA2O5,680NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TBJB684M025CFLC0924 vs T451B16841EMAP |