Part Details for TBJB684M025CBMZ0900 by Kyocera AVX Components
Overview of TBJB684M025CBMZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684M025CBMZ0900
TBJB684M025CBMZ0900 CAD Models
TBJB684M025CBMZ0900 Part Data Attributes
|
TBJB684M025CBMZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684M025CBMZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684M025CBMZ0900
This table gives cross-reference parts and alternative options found for TBJB684M025CBMZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M025CBMZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B684M025CC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB684M025CBMZ0900 vs T493B684M025CC6110 |
T493B684M025AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684M025CBMZ0900 vs T493B684M025AN6410WAFL |
T492B684M025RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB684M025CBMZ0900 vs T492B684M025RB4252 |
T493B684M025CK631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684M025CBMZ0900 vs T493B684M025CK631C7280 |
T496B684M025DH40957640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684M025CBMZ0900 vs T496B684M025DH40957640 |
TBJB684M025CBSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CBMZ0900 vs TBJB684M025CBSCT923 |
T493B684M025CK641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684M025CBMZ0900 vs T493B684M025CK641B7280 |
T493B684M025CT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684M025CBMZ0900 vs T493B684M025CT62107610 |
TBJB684M025CXMD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CBMZ0900 vs TBJB684M025CXMD0900 |
TBJB684M025CWMD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M025CBMZ0900 vs TBJB684M025CWMD0824 |