Part Details for TBJB684K050JRLZ0045 by Kyocera AVX Components
Overview of TBJB684K050JRLZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684K050JRLZ0045
TBJB684K050JRLZ0045 CAD Models
TBJB684K050JRLZ0045 Part Data Attributes
|
TBJB684K050JRLZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684K050JRLZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684K050JRLZ0045
This table gives cross-reference parts and alternative options found for TBJB684K050JRLZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684K050JRLZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB684K050K2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TRJB684K050K2000 |
TBJB684K050RWLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050RWLB0H00 |
TBJB684K050RSSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050RSSC0H45 |
TBJB684K050RSSB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050RSSB0923 |
TBJB684K050JBLC0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050JBLC0924 |
TBJB684K050RWLC0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050RWLC0000 |
TBJB684K050RWSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050RWSZ0000 |
TBJB684K050JWLB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050JWLB0845 |
TBJB684K050RWSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050RWSZ0H00 |
TBJB684K050JSLC0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB684K050JRLZ0045 vs TBJB684K050JSLC0924 |