Part Details for TBJB684K035CRLT0045 by Kyocera AVX Components
Overview of TBJB684K035CRLT0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684K035CRLT0045
TBJB684K035CRLT0045 CAD Models
TBJB684K035CRLT0045 Part Data Attributes
|
TBJB684K035CRLT0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684K035CRLT0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684K035CRLT0045
This table gives cross-reference parts and alternative options found for TBJB684K035CRLT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684K035CRLT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684K035CBSDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K035CRLT0045 vs TBJB684K035CBSDT000 |
T493B684K035BH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB684K035CRLT0045 vs T493B684K035BH6430 |
T496B684K035ZK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | KEMET Corporation | TBJB684K035CRLT0045 vs T496B684K035ZK6410 |
T493B684K035CH652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684K035CRLT0045 vs T493B684K035CH652A7610 |
TBJB684K035CXSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K035CRLT0045 vs TBJB684K035CXSB0723 |
TA035TCM684KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | TBJB684K035CRLT0045 vs TA035TCM684KBR-13 |
TBJB684K035CXLB9945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K035CRLT0045 vs TBJB684K035CXLB9945 |
TBJB684K035CSMDT823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K035CRLT0045 vs TBJB684K035CSMDT823 |
TBJB684K035CSLDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K035CRLT0045 vs TBJB684K035CSLDTH00 |
TBJB684K035CRSZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684K035CRLT0045 vs TBJB684K035CRSZT945 |