Part Details for TBJB684J035CBLZT024 by Kyocera AVX Components
Overview of TBJB684J035CBLZT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684J035CBLZT024
TBJB684J035CBLZT024 CAD Models
TBJB684J035CBLZT024 Part Data Attributes
|
TBJB684J035CBLZT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684J035CBLZT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684J035CBLZT024
This table gives cross-reference parts and alternative options found for TBJB684J035CBLZT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684J035CBLZT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB684JATR13 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684J035CBLZT024 vs CWR11MB684JATR13 |
CWR11MS684JSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB684J035CBLZT024 vs CWR11MS684JSB |
TBJB684J035CRLDT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CBLZT024 vs TBJB684J035CRLDT045 |
T492B684J035DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684J035CBLZT024 vs T492B684J035DKTLVL7280 |
T492B684J035CC42517610 | Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684J035CBLZT024 vs T492B684J035CC42517610 |
T492B684J035AK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 | KEMET Corporation | TBJB684J035CBLZT024 vs T492B684J035AK42527280 |
T492B684J035AB42507610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB684J035CBLZT024 vs T492B684J035AB42507610 |
T493B684J035CN6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684J035CBLZT024 vs T493B684J035CN6112 |
T493B684J035CK632A7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684J035CBLZT024 vs T493B684J035CK632A7280 |
TBJB684J035CWMD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CBLZT024 vs TBJB684J035CWMD0845 |