Part Details for TBJB684J025CRLC9000 by Kyocera AVX Components
Overview of TBJB684J025CRLC9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684J025CRLC9000
TBJB684J025CRLC9000 CAD Models
TBJB684J025CRLC9000 Part Data Attributes
|
TBJB684J025CRLC9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684J025CRLC9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684J025CRLC9000
This table gives cross-reference parts and alternative options found for TBJB684J025CRLC9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684J025CRLC9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684J025CGST0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J025CRLC9000 vs TBJB684J025CGST0745 |
T493B684J025AC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684J025CRLC9000 vs T493B684J025AC64207610 |
TBJB684J025CXMD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J025CRLC9000 vs TBJB684J025CXMD0045 |
T493B684J025AB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684J025CRLC9000 vs T493B684J025AB64107610 |
TBJB684J025CKLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J025CRLC9000 vs TBJB684J025CKLB9H00 |
T493B684J025BT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684J025CRLC9000 vs T493B684J025BT6220WAFL |
TBJB684J025CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684J025CRLC9000 vs TBJB684J025CBLC9000 |
TBJB684J025CBMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J025CRLC9000 vs TBJB684J025CBMC0H00 |
TBJB684J025CXLT0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J025CRLC9000 vs TBJB684J025CXLT0000 |
TBJB684J025CCMC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J025CRLC9000 vs TBJB684J025CCMC0700 |