Part Details for TBJB476M010CBLB0H45 by Kyocera AVX Components
Overview of TBJB476M010CBLB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB476M010CBLB0H45
TBJB476M010CBLB0H45 CAD Models
TBJB476M010CBLB0H45 Part Data Attributes
|
TBJB476M010CBLB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB476M010CBLB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 197 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB476M010CBLB0H45
This table gives cross-reference parts and alternative options found for TBJB476M010CBLB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB476M010CBLB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476M010LBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010LBSB0845 |
TBJB476M010LSLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010LSLZ0H45 |
TBJB476M010LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010LWSB0700 |
TBJB476M010CBSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010CBSC0024 |
TBJB476M010CSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010CSSZ0H24 |
TBJB476M010CSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010CSLB0945 |
TBJB476M010LRSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010LRSC0H24 |
TBJB476M010CBLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010CBLC0800 |
TBJB476M010CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010CBSZ0800 |
TBJB476M010LWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476M010CBLB0H45 vs TBJB476M010LWLC0924 |