Part Details for TBJB476K006JDSZ0H24 by Kyocera AVX Components
Overview of TBJB476K006JDSZ0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB476K006JDSZ0H24
TBJB476K006JDSZ0H24 CAD Models
TBJB476K006JDSZ0H24 Part Data Attributes
|
TBJB476K006JDSZ0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB476K006JDSZ0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB476K006JDSZ0H24
This table gives cross-reference parts and alternative options found for TBJB476K006JDSZ0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB476K006JDSZ0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476K006RALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006RALZ0945 |
T493B476K006CH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB476K006JDSZ0H24 vs T493B476K006CH63107640 |
TBJB476K006JCLB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006JCLB0800 |
T493B476K006CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476K006JDSZ0H24 vs T493B476K006CC622B |
TBJB476K006RXSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006RXSZ0923 |
TBJB476K006JKLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006JKLZ0800 |
TBJB476K006RXSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006RXSB0024 |
TBJB476K006JALB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006JALB0H24 |
TBJB476K006JKSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006JKSC0923 |
TBJB476K006JDSC0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006JDSZ0H24 vs TBJB476K006JDSC0023 |