Part Details for TBJB476J004CBSC0700 by Kyocera AVX Components
Overview of TBJB476J004CBSC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB476J004CBSC0700
TBJB476J004CBSC0700 CAD Models
TBJB476J004CBSC0700 Part Data Attributes
|
TBJB476J004CBSC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB476J004CBSC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB476J004CBSC0700
This table gives cross-reference parts and alternative options found for TBJB476J004CBSC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB476J004CBSC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476J004CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CBSC0700 vs T493B476J004CC622C |
TBJB476J004CSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CSLZ0824 |
TBJB476J004CRSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CRSC0823 |
TBJB476J004CRSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CRSC0924 |
TBJB476J004CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CSSB0900 |
TBJB476J004CRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CRSB0824 |
TBJB476J004CBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CBSB0923 |
TBJB476J004CRLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CRLB0724 |
TBJB476J004CSLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CSLB0800 |
TBJB476J004CBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CBSC0700 vs TBJB476J004CBSB0000 |