Part Details for TBJB475M020CRDZ0H24 by Kyocera AVX Components
Overview of TBJB475M020CRDZ0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475M020CRDZ0H24
TBJB475M020CRDZ0H24 CAD Models
TBJB475M020CRDZ0H24 Part Data Attributes
|
TBJB475M020CRDZ0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475M020CRDZ0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475M020CRDZ0H24
This table gives cross-reference parts and alternative options found for TBJB475M020CRDZ0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475M020CRDZ0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B475M020BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB475M020CRDZ0H24 vs T493B475M020BB63107610 |
T493B475M020AT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB475M020CRDZ0H24 vs T493B475M020AT64207640 |
T493B475M020CC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB475M020CRDZ0H24 vs T493B475M020CC6220 |
T493B475M020AN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | KEMET Corporation | TBJB475M020CRDZ0H24 vs T493B475M020AN6410 |
T493B475M020CH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB475M020CRDZ0H24 vs T493B475M020CH61107640 |
T493B475M020CT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB475M020CRDZ0H24 vs T493B475M020CT6120WAFL |
TBJB475M020CADC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M020CRDZ0H24 vs TBJB475M020CADC0024 |
TBJB475M020CCSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M020CRDZ0H24 vs TBJB475M020CCSZ0745 |
TBJB475M020CDDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M020CRDZ0H24 vs TBJB475M020CDDZ0723 |
TBJB475M020CDLZ9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M020CRDZ0H24 vs TBJB475M020CDLZ9900 |