Part Details for TBJB475M006CWLZ0700 by Kyocera AVX Components
Overview of TBJB475M006CWLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475M006CWLZ0700
TBJB475M006CWLZ0700 CAD Models
TBJB475M006CWLZ0700 Part Data Attributes
|
TBJB475M006CWLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475M006CWLZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 50 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475M006CWLZ0700
This table gives cross-reference parts and alternative options found for TBJB475M006CWLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475M006CWLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475M006CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CBSB0023 |
TBJB475M006CCMD0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CCMD0800 |
TBJB475M006CDLC9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CDLC9000 |
TBJB475M006CDMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CDMC0H00 |
TBJB475M006CXMCT800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CXMCT800 |
TBJB475M006CDMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CDMZ0045 |
TBJB475M006CWMCT724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CWMCT724 |
TBJB475M006CLLC9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CLLC9800 |
TBJB475M006CGSD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CWLZ0700 vs TBJB475M006CGSD0945 |
T492B475M006RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB475M006CWLZ0700 vs T492B475M006RB4252 |