Part Details for TBJB475M006CSLT0H23 by Kyocera AVX Components
Overview of TBJB475M006CSLT0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475M006CSLT0H23
TBJB475M006CSLT0H23 CAD Models
TBJB475M006CSLT0H23 Part Data Attributes
|
TBJB475M006CSLT0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475M006CSLT0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475M006CSLT0H23
This table gives cross-reference parts and alternative options found for TBJB475M006CSLT0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475M006CSLT0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH475MCBL | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475M006CSLT0H23 vs CWR11DH475MCBL |
CWR11DK475MAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475M006CSLT0H23 vs CWR11DK475MAC |
TBJB475M006CFLT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CFLT0024 |
TBJB475M006CALC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CALC0745 |
TBJB475M006CGSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CGSZ0024 |
TBJB475M006CKSDTH00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CKSDTH00 |
TBJB475M006CALB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CALB0823 |
TBJB475M006CLSBT845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CLSBT845 |
TBJB475M006CRLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CRLB0800 |
TBJB475M006CRMC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CSLT0H23 vs TBJB475M006CRMC0745 |