Part Details for TBJB475M006CLLCTH00 by Kyocera AVX Components
Overview of TBJB475M006CLLCTH00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475M006CLLCTH00
TBJB475M006CLLCTH00 CAD Models
TBJB475M006CLLCTH00 Part Data Attributes
|
TBJB475M006CLLCTH00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475M006CLLCTH00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475M006CLLCTH00
This table gives cross-reference parts and alternative options found for TBJB475M006CLLCTH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475M006CLLCTH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC475MTCBULK | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CLLCTH00 vs CWR11DC475MTCBULK |
CWR11DH475MTTR13 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475M006CLLCTH00 vs CWR11DH475MTTR13 |
CWR11DH475MT | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475M006CLLCTH00 vs CWR11DH475MT |
T492B475M006MH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB475M006CLLCTH00 vs T492B475M006MH4252 |
TBJB475M006CBSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CLLCTH00 vs TBJB475M006CBSCT900 |
TBJB475M006CGSB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CLLCTH00 vs TBJB475M006CGSB0023 |
TBJB475M006CLSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CLLCTH00 vs TBJB475M006CLSD0945 |
TBJB475M006CRMDT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CLLCTH00 vs TBJB475M006CRMDT024 |
TBJB475M006CXSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CLLCTH00 vs TBJB475M006CXSB0000 |
TBJB475M006CGMD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475M006CLLCTH00 vs TBJB475M006CGMD0724 |